
* Images are for reference only
5KP30CA TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 5KP30CA TB
- JLCPCB Part #
- C7588426
- Package
- R-6
- Description
- 2uA 30V 33.3V 53.3V 5kW 93.8A Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 268
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 268
In-stock Item Pricing
Qty Unit Price
1+
$0.7936
10+
$0.6501
30+
$0.5791
300+
$0.4484
600+
$0.4065
900+
$0.3839
Related Products
Welcome back, may I help you?